• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 73.350.0645.1 Enclosure top 1 pc(s)

Product type
Enclosure top
Content
1 pc(s)
Type
BAS GOE GG 6HM25 50 A1
Factory colour
Grey
Case material
Aluminium
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

BAS GOE GG 6HM25 50 A1

Product type

Enclosure top

Factory colour

Grey

Content

1 pc(s)

Case material

Aluminium

Manufacturer part #

73.350.0645.1

Width

43 mm

Height

70 mm

43

TRUE

70 mm

FALSE

Grey

Single locking lever

FALSE

TRUE

Aluminium

Powder coating

-40-120 °C

Other

Plug case

Other

Sideways

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3272167 Wieland Electric 73.350.0645.1 Enclosure top 1 pc(s)

Description

Upper housing section EMC revos basic made of aluminum
For one-handed locking with threaded hole M25 on the right
High type
6-pole

This text is machine translated.