• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 73.350.1035.1 Enclosure top 1 pc(s)

Product type
Enclosure top
Content
1 pc(s)
Type
BAS GOT GA 10HM25 50 A1
Factory colour
Grey
Case material
Aluminium
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

BAS GOT GA 10HM25 50 A1

Product type

Enclosure top

Factory colour

Grey

Content

1 pc(s)

Case material

Aluminium

Manufacturer part #

73.350.1035.1

Width

56 mm

Height

70 mm

56

TRUE

70 mm

FALSE

Grey

Double locking levers

FALSE

TRUE

Aluminium

Powder coating

-40-120 °C

Other

Plug case

Other

Sideways

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3272176 Wieland Electric 73.350.1035.1 Enclosure top 1 pc(s)

Description

Revos basic aluminum upper part of housing
For two-hand locking or screw closure with threaded bore M25 on right
Low type
10-pin

This text is machine translated.