• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 73.353.3235.0 Enclosure top 1 pc(s)

Product type
Enclosure top
Content
1 pc(s)
Type
HD GOT GA 32 M32 69 A0
Factory colour
Grey
Case material
Aluminium
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

HD GOT GA 32 M32 69 A0

Product type

Enclosure top

Factory colour

Grey

Content

1 pc(s)

Case material

Aluminium

Manufacturer part #

73.353.3235.0

Width

71 mm

Height

75 mm

IP54

71

TRUE

75 mm

FALSE

Grey

Double locking levers

TRUE

TRUE

Aluminium

Powder coating

-40-120 °C

Other

Plug case

IP54

Sideways

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3272283 Wieland Electric 73.353.3235.0 Enclosure top 1 pc(s)

Description

Upper housing section revos HD made of aluminum
For two-hand locking or screw closure with M32 right cable gland (IP54)
Low type
32-pin

This text is machine translated.