• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 76.321.0729.0 Enclosure bottom right angle 10 pc(s)

Product type
Enclosure bottom
Connector type
right angle
Content
10 pc(s)
Type
MIN GUT GB 7 25 Z
Factory colour
Grey
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 10.50 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

MIN GUT GB 7 25 Z

Product type

Enclosure bottom

Connector type

right angle

Factory colour

Grey

Content

10 pc(s)

Max. temperature

120 °C

Min. temperature

-40 °C

Contact material

Zinc

Case material

Zinc

Manufacturer part #

76.321.0729.0

Width

26 mm

Height

40.5 mm

IP54

26 mm

TRUE

40.5 mm

FALSE

Grey

Single locking lever

FALSE

FALSE

Zinc

-40-120 °C

Other

IP54

Other

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3272322 Wieland Electric 76.321.0729.0 Enclosure bottom right angle 10 pc(s)

Description

Revos MINI casing bottom made of zinc
Angled
Unassigned
Low type

This text is machine translated.