• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 76.322.0736.0 Enclosure bottom Cable gland 10 pc(s)

Product type
Enclosure bottom
Connector type
Cable gland
Content
10 pc(s)
Type
MIN GUT GC 7 M20 25 Z0
Factory colour
Grey
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 16.50 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

MIN GUT GC 7 M20 25 Z0

Product type

Enclosure bottom

Connector type

Cable gland

Factory colour

Grey

Content

10 pc(s)

Max. temperature

120 °C

Min. temperature

-40 °C

Case material

Zinc

Manufacturer part #

76.322.0736.0

Width

26 mm

Height

57.5 mm

IP54

26 mm

TRUE

57.5 mm

FALSE

Grey

Single locking lever

TRUE

FALSE

Zinc

-40-120 °C

Other

IP54

Bottom

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3272331 Wieland Electric 76.322.0736.0 Enclosure bottom Cable gland 10 pc(s)

Description

Revos MINI casing bottom made of zinc
With EHV for cable connections with cable screwing low design

This text is machine translated.