• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 76.331.2535.0 Enclosure bottom 1 pc(s)

Product type
Enclosure bottom
Content
1 pc(s)
Type
HD GUT GM 25 M20 50 A0
Factory colour
Grey
Case material
Aluminium
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

HD GUT GM 25 M20 50 A0

Product type

Enclosure bottom

Factory colour

Grey

Content

1 pc(s)

Case material

Aluminium

Manufacturer part #

76.331.2535.0

Width

50 mm

Height

57.5 mm

IP54

50

TRUE

57.5 mm

FALSE

Grey

Single locking lever

TRUE

TRUE

Aluminium

Powder coating

-40-120 °C

Other

Housing extension

IP54

Sideways

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3272404 Wieland Electric 76.331.2535.0 Enclosure bottom 1 pc(s)

Description

Lower part of the casing revos HD made of aluminum
With one-hand locking and M20 cable fitting on the left (IP54)
Low type
25-pin

This text is machine translated.