• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 76.352.0736.1 Enclosure top straight 10 pc(s) Piece

Product type
Enclosure top
Connector type
straight
Content
10 pc(s)
Type
MIN GOT GB 7 M20 25 Z1
Factory colour
Grey
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 6.80 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

MIN GOT GB 7 M20 25 Z1

Product type

Enclosure top

Connector type

straight

Factory colour

Grey

Content

10 pc(s)

Max. temperature

120 °C

Min. temperature

-40 °C

Case material

Zinc

Manufacturer part #

76.352.0736.1

Insulation material

Zinc

Width

33.5 mm

Height

50 mm

Packaging type

Piece

33.5 mm

TRUE

50 mm

FALSE

Grey

Single locking lever

FALSE

TRUE

Zinc

-40-120 °C

Other

Other

Above

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3272224 Wieland Electric 76.352.0736.1 Enclosure top straight 10 pc(s) Piece

Description

Lower part of housing revos MINI made of zinc
Straight with threaded hole M20
Low type

This text is machine translated.