• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 76.352.4035.1 Enclosure top Total number of pins: 16 1 pc(s) Piece

Product type
Enclosure top
Total no. of pins
16
Content
1 pc(s)
Type
BAS GOT GI 16HM25 A1
Factory colour
Grey
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

BAS GOT GI 16HM25 A1

Product type

Enclosure top

Total no. of pins

16

Factory colour

Grey

Content

1 pc(s)

Max. temperature

120 °C

Min. temperature

-40 °C

Case material

Aluminium

Manufacturer part #

76.352.4035.1

Number of pins

16

Width

43 mm

Height

76 mm

Packaging type

Piece

43

TRUE

76 mm

FALSE

Grey

Single locking lever

FALSE

TRUE

Aluminium

Powder coating

-40-120 °C

Other

Plug case

Other

Above

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3272270 Wieland Electric 76.352.4035.1 Enclosure top Total number of pins: 16 1 pc(s) Piece

Description

Revos basic aluminum upper part of housing
For one-hand locking with threaded hole M25 on top
Low type
16-pin

This text is machine translated.