• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 81.000.6130.0 SMPSU 24 V 5 A 120 W Content 1 pc(s)

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

SMPSU

Min. input voltage

115 V AC

210 V DC

Input voltage (max.)

230 V AC

375 V DC

Max. output current

5 A

Output current (max.) - rounded

5 A

120 W

Output voltage (nominal)

24 V

Dim

(W x H) 63.2 mm x 123.6 mm

Manufacturer part #

81.000.6130.0

Content

1 pc(s)

Width

63.2 mm

Height

123.6 mm

IP20

Type

WIPOS P1 24-5

63.2

123.6 mm

123.6 mm

170 W

FALSE

AC/DC

120 W

TRUE

Screw connection

TRUE

FALSE

IP20

24-24 V

115-230 V

210-375 V

5 A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3272324 Wieland Electric 81.000.6130.0 SMPSU 24 V 5 A 120 W Content 1 pc(s)

Description

Wipos switched power supply
Output:24 V DC / 5A (adjustable from 22.5-28.5 V DC)
protected against permanent short circuits
INPUT 115 V AC / 230 V AC
210-370 V DC, single phase
W x H x D 63.2 × 123.6 × 123.6 mm

This text is machine translated.

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)