• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 81.000.6300.0 SMPSU 24 V 0.42 A 10 W Content 1 pc(s)

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

SMPSU

Min. input voltage

90 V AC

120 V DC

Input voltage (max.)

264 V AC

375 V DC

Max. output current

0.42 A

Output current (max.) - rounded

420 mA

10 W

Output type (power supply units)

Adjustable

Output voltage (nominal)

24 V

Connection

Screw terminal

Dim

(W x H) 18 mm x 91 mm

Output voltage (max.)

24 V DC

Manufacturer part #

81.000.6300.0

Content

1 pc(s)

PSU features

Regulated

Width

18 mm

Height

91 mm

IP20

Type

WIPOS PB1 24-0.42

18

91 mm

56.5 mm

TRUE

AC/DC

10 W

TRUE

Screw connection

TRUE

FALSE

TRUE

IP20

24-24 V

TRUE

90-264 V

120-375 V

TRUE

0.42 A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3272407 Wieland Electric 81.000.6300.0 SMPSU 24 V 0.42 A 10 W Content 1 pc(s)

Description

Wipos switched power supply
Output: 24 V DC, 0.42A
protected against permanent short circuits
INPUT 90-264 V AC / 120-375V DC
single phase
1TE series mounting unit

This text is machine translated.

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)