• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 81.020.0011.0 flare TIME TWIN-1 TDR Multifunction 1 pc(s) Time range: 0.1 s - 1200 h 1 change-over

Product type
TDR
Type
Multifunction
Functions
Timer
Contact type
1 change-over
Type
flare TIME TWIN-1
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

TDR

Type

flare TIME TWIN-1

Type

Multifunction

Functions

Timer

Contact type

1 change-over

Time range (min.)

0.1 s

Time range (max.)

1200 h

Width

22.5 mm

Height

100 mm

Depth

100 mm

Dim

(W x H x D) 22.5 x 100 x 100 mm

Content

1 pc(s)

22.5

100 mm

79 mm

FALSE

FALSE

FALSE

FALSE

TRUE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Screw connection

20-264 V

20-264 V

20.4-264 V

AC/DC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3275136 Wieland Electric 81.020.0011.0 flare TIME TWIN-1 TDR Multifunction 1 pc(s) Time range: 0.1 s - 1200 h 1 change-over

Description

Flare TIME TWIN-1
Multi-area pulse generator
Beginning with pulse or pause
8 time ranges
SPDT-CO
0.1s - 1200h
AC/DC 24-240 V.
50-60Hz; W x H x D 22.5 × 89.4 × 100 mm

This text is machine translated.

What kind of Timer & Multifunction Relays are you looking for?

More interesting products

(*All information is plus legal VAT)