• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 99.733.3329.7 Enclosure top 8 pc(s)

Product type
Enclosure top
Content
8 pc(s)
Type
EX GOT GS10 M20 09IA Z4
Factory colour
Blue
Case material
Zinc
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 8 pc(s))
Total (€ 72.38 / piece)
€ 579.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

EX GOT GS10 M20 09IA Z4

Product type

Enclosure top

Factory colour

Blue

Content

8 pc(s)

Case material

Zinc

Manufacturer part #

99.733.3329.7

Width

57 mm

Height

53 mm

IP54

57 mm

53 mm

Blue

Double locking levers

TRUE

Zinc

-20-60 °C

IP54

Sideways

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3272508 Wieland Electric 99.733.3329.7 Enclosure top 8 pc(s)

Description

CASING TOP-EX GS10 M20 09IA Z4

This text is machine translated.