

Magnetic switch
SMA 0123
2 makers
Plastic
Magnetic
Cable
3 m
IP67
36 mm
26 mm
13 mm
(L x W x H) 36 x 26 x 13 mm
1 pc(s)
Magnetic
200 mA
DC
Plastic
TRUE
Uncoated
0.5 mm
0
0
0
2
Other
Cable
Other
Cuboid
17 mm
8 mm
200 mA
5 mA
FALSE
TRUE
IP67
Magnet
5-48 V
26 mm
13 mm
36 mm
yes
User & Safety Instructions 3272795 Wieland Electric Magnetic switch Magnetic SMA 0123 R1.100.0123.0 (L x W x H) 36 x 26 x 13 mm