• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric Z7.428.1253.0 Cover 10 pc(s)

Product type
Cover
Content
10 pc(s)
Type
BAS AD DD 10 PA
Factory colour
Grey
Max. temperature
120 °C
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 22.00 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

BAS AD DD 10 PA

Product type

Cover

Factory colour

Grey

Content

10 pc(s)

Max. temperature

120 °C

Min. temperature

-40 °C

Manufacturer part #

Z7.428.1253.0

IP65

Grey

Rectangular

Double locking levers

-40-120 °C

V0

TRUE

IP65

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3289343 Wieland Electric Z7.428.1253.0 Cover 10 pc(s)

Description

Protective cover with locking plastic with sealing BG 10

This text is machine translated.