• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 81.000.6520.0 SMPSU 24 V 2.5 A 60 W No. of outputs:1 x Content 1 pc(s)

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

SMPSU

Min. input voltage

85 V AC

90 V DC

Input voltage (max.)

264 V AC

350 V DC

Max. output current

2.5 A

Output current (max.) - rounded

2.5 A

60 W

Output type (power supply units)

Adjustable

Output voltage (nominal)

24 V

No. of outputs

1 x

Dim

(W x H) 32 mm x 90 mm

Output voltage (max.)

27.6 V DC

Output voltage (min.)

21.6 V DC

Manufacturer part #

81.000.6520.0

Content

1 pc(s)

PSU features

Regulated

Width

32 mm

Height

90 mm

IP20

Type

WIPOS PS1 24-2.5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3272458 Wieland Electric 81.000.6520.0 SMPSU 24 V 2.5 A 60 W No. of outputs:1 x Content 1 pc(s)

Description

WiposPS1 switched-mode power supply
Output:24 V DC / 2.5 a (adjustable from 21.6-27.6 V DC)
protected against permanent short circuits
INPUT 85-264 V AC / 90-350 V DC
single phase
W x H x D 32 × 90 × 110 mm

This text is machine translated.

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)