• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 02126 02126 Soft-face hammer Semihard, Kickback-free 935 310 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

99 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Multiple: 2
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Height only 130 mm
Product type

Soft-face hammer

Features

Semihard

Kickback-free

Weight

935

Length

310 mm

(Ø)

45 mm

Material (hammer head)

Polyurethane

Material (handle)

Steel

Head weight

850 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 804233 Wiha 02126 02126 Soft-face hammer Semihard, Kickback-free 935 310 mm 1 pc(s)

Description

Metered position impacts, e.g. on workpieces in machine vice or installation work. Casing: made from precision steel pipe, then powder-coated. Standards: GS Mark: safety tested. Schlagkoepfe: both yellow: Medium-hard polyurethane, color-fast and wear-resistant. Handle: Angeschweisstes, powder coated steel tube with ergonomic rubber handle.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 141.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)