• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 26435 26435 Soft-face hammer Semihard, Medium soft 636 325 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 5
Total (€ 33.47 / piece)
€ 33.47
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Height only 110 mm
Product type

Soft-face hammer

Features

Semihard

Medium soft

Weight

636

Length

325 mm

(Ø)

40 mm

Material (hammer head)

Polyurethane

Rubber

Material (handle)

Hickory

Height

10.60 mm

Head weight

517 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 804201 Wiha 26435 26435 Soft-face hammer Semihard, Medium soft 636 325 mm 1 pc(s)

Description

Lay tiles, plaster crafts, discount disks, drywall, laying work in garden and landscaping. tool and mechanical engineering, metal working, car repairs, Bodywork, sheet metal and installation work. Housing: powder-coated safety shell of malleable cast iron with grooves for head and handle clamping. Standards: GS Mark: safety tested. Schlagkoepfe: Black: medium soft rubber (rubber), wear-resistant. Yellow: Medium-hard polyurethane, color-fast and wear-resistant. Handle: Hickory wood handle with ergonomic profile and particularly rough surface.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 189.34*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)