• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 162 ZK6 SO Workshop Screwdriver set 6-piece Slot, Pozidriv

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Technical specifications

Product type

Screwdriver set

Range of use

Workshop

Downforce

Slot

Pozidriv

Material

Chromium-vanadium steel

Material properties

tempered

glossy nickel plating

Length

353 mm

Screwdriver features

Wooden grip

Width

44 mm

Height

237 mm

Dim

(L x W x H) 353 x 44 x 237 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 803978 Wiha 162 ZK6 SO Workshop Screwdriver set 6-piece Slot, Pozidriv

Description

For all applications in the wood processing Handle: Wiha wooden handle made of sealed beech wood handle end protected by leather cap. Blade: Blade from size 5,5, cutting with anti-skid protection, hexagonal attachment. chromium-vanadium steel, hardened throughout, nickel-plated.

Features

  • Chromium-vanadium steel, through-hardened, bright nickel-plated

Scope of delivery

  • 1x wood screwdriver slot 3.5 mm x 75 mm (00147)
  • 1x wood screwdriver slot 4.5 mm x 90 mm (00151)
  • 1x wood screwdriver slot 5.5 mm x 100 mm (00152)
  • 1x wood screwdriver slot 7.0 mm x 125 mm (00153)
  • 1x wood screwdriver Pozidriv PZ1 (00412)
  • 1x wood screwdriver Pozidriv PZ2 (00413)

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)