• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 21248 Workshop Screwdriver set 6-piece Slot, Phillips

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

146 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SoftFinish ® slotted/Phillips screwdriver set, 6-piece.

  • Unique Wiha grip size concept with optimal balance between force and control
  • With patented SoftFinish® handle design for hand and muscle-protecting work
  • Recommended by doctors and therapists of the AGR
  • Easy release of fixed screws thanks to hexagonal pliers
  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • The image depicts a black cross in a black circle on a white background.

Technical specifications

  • Handle diameter 30 - 36 mm
  • Blade width (details): Slot 0.6 - 1 mm
  • Blade length 75 - 125 mm
Product type

Screwdriver set

Range of use

Workshop

Downforce

Slot

Phillips

Material

Chrome moly vanadium steel

Material properties

tempered

matt chrome plating

Blade type

Hexagonal

Length

353 mm

DIN standard

DIN 5265

DIN ISO 2380

Screwdriver features

Multi-purpose tool grip

Weight

668.0000

Width

48 mm

Height

237 mm

Dim

(L x W x H) 353 x 48 x 237 mm

Type

Mechanics

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 803964 Wiha 21248 Workshop Screwdriver set 6-piece Slot, Phillips

Description

Particularly suitable for dry and general applications. Ergonomic Wiha SoftFinish® multi-component grip with anti-rolloff protection. Blade made of high-quality chromium-vanadium-molybdenum steel, through-hardened, matt chrome-plated, Wiha ChromTop ® blade tip guarantees the highest dimensional stability. DIN 5265, DIN ISO 2380

Features

  • High quality chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated Wiha ChromTop® blade tip guarantees highest degree of consistency.

Scope of delivery

  • 6 x screwdrivers: slotted 3.5 x 75, 4.5 x 90, 5.5 x 100, 7.0 x 125
  • Cross-head PH 1 x 80 and PH 2 x 100 mm.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)