• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 25625 Workshop Screwdriver set 7-piece Star socket

EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TORX screwdriver set with flags handle

  • In the small workbench stand, 7 pcs.
  • Six-pointed star bolt within a circle.

Technical specifications

  • Grip length 15 - 28 mm
  • Blade diameter 2 - 4 mm
Product type

Screwdriver set

Range of use

Workshop

Downforce

Star socket

Size

T 6

T 7

T 8

T 9

T 10

T 15

T 20

Material

Chromium-vanadium steel

Material properties

tempered

burnished

Blade length

35 mm

40 mm

45 mm

Length

104 mm

Screwdriver features

1-wing handle

Weight

0.153 kg

Width

64 mm

Height

104 mm

Dim

(L x W x H) 104 x 64 x 104 mm

Type

1-wing handle

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 817653 Wiha 25625 Workshop Screwdriver set 7-piece Star socket

Description

In small bench stand, 7 pcs. Blade: Chrome-vanadium steel, through hardened, black-finish. Handle: Wiha flag handle. Application: For high torque transfer with small screws, especially when replacing indexable inserts on milling heads. Extra: Small, robust metal workbench holder to stand on workbench. Tip diagrams printed to scale.

Features

  • Blade made of chromium-vanadium steel, hardened throughout, burnished
  • Handle: Wiha flags handle
  • Application: for high torque with small screws dimensions, especially when changing indexable inserts to knife heads
  • Extra: Small, stable bench stand made of metal for. Output symbols in the original size is printed.

Scope of delivery

  • TORX screwdriver with flags T handle 6x35, T7 x35, T8 x40, T9 x40, T10, T40, T 15 x 45 x 20 x 45.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)