• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 264 PK 601 42993 Screwdriver set 7-piece Allen

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fine screwdriver set PicoFinish hexagonal ball head 7 pcs. Including holder (42993)

  • With practical plastic holder for hanging or positioning
  • Ball head simplifies access to screws and allows you to work at an angle of up to 25°
  • Screwdriver grip size concept for an optimal balance between precision and control
  • Extra long rotary cap enables an optimum guide
  • Sensitive working and controlled power transmission thanks to a slim grip with soft grip zone

Technical specifications

  • Handle diameter 9 and 18 mm
Product type

Screwdriver set

Downforce

Allen

Size

0.9 mm

1.3 mm

1.5 mm

2.0 mm

2.5 mm

3.0 mm

Material

Chrome moly vanadium steel

Material properties

matt chrome plating

Blade length

40 mm

50 mm

60 mm

Length

285 mm

Weight

350 g

Width

32 mm

Height

155 mm

Dim

(L x W x H) 285 x 32 x 155 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2126966 Wiha 264 PK 601 42993 Screwdriver set 7-piece Allen

Description

The challenge of fine mechanical screw joints is to work precisely and sensitively, without damaging the work piece. Thanks to their long, slim grips and the Ideal fast-turning zone, the Wiha PicoFinish screwdrivers are ideal for fine-grained work in electrical and precision engineering, for hobbies and model-making. The ergonomic grip design with soft zone enables comfortable working. Sensitive and fast turning is supported with the smooth-running rotating cap. The printed screwdriver symbols on the rotating cap make it easier to select the right screwdriver profile. The hexagonal ball head allows effortless working at an angle of up to 25°. The set contains 6 fine-screwdriver PicoFinish with an hexagon socket, ball-head profile. For clear storage, the microscrewdriver can be stowed in the provided holder.

This text is machine translated.

Features

  • Ball head only from SW 1.3.

Scope of delivery

  • 1x fine screwdriver PicoFinish hex 0.9 mm x 0.035" x 40 mm (42421)
  • 1x fine screwdriver PicoFinish hex-ball head 1.3 mm x 0.05 x 40 mm (42431)
  • 1x fine screwdriver PicoFinish hex-ball head 1.5 mm x 50 mm (42432)
  • 1x fine screwdriver PicoFinish hex-ball head 2.0 mm x 50 mm (42433)
  • 1x fine screwdriver PicoFinish hex-ball head 2.5 mm x 60 mm (42434)
  • 1x fine screwdriver PicoFinish hex-ball head 3.0 mm x 60 mm (42435)
  • 1x holder

More interesting products

(*All information is plus legal VAT)