• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 26446 Torx bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Star socket TB 27 25 mm

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Torx bits

  • Pack of 2
  • Symbol image for Wiha 26446 Torx bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Star socket TB 27 25 mm
  • Six-pointed star bolt within a circle.

Technical specifications

Product type

Torx bit

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Chromium-vanadium steel

Material properties

tempered

Downforce

Star socket

Content

2 pc(s)

Shape

C 6.3

Size

TB 27

Number

2 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 812054 Wiha 26446 Torx bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Star socket TB 27 25 mm

Description

Features

  • 6.3 mm (1/4") Hexagon DIN 3126-C 6.3, ISO 1173, Length 25 mm. Pack of 2

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.