• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 29138 Workshop Screwdriver set 5-piece Slot, Phillips

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

25 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Micro Finish ® slotted/Phillips screwdriver set, 5-piece

  • Impact cap integrated in the handle allows you to hammer and chisel with a screwdriver
  • Unique Wiha grip size concept with optimal balance between force and control
  • With patented SoftFinish® handle design for hand and muscle-protecting work
  • Recommended by doctors and therapists of the AGR
  • Easy release of fixed screws thanks to hexagonal pliers
  • Anti-skid grip simplifies the working in oily and wet areas of application

Technical specifications

  • Handle diameter 30 - 41 mm
  • Blade width (details) 1 - 1.2 mm
  • Blade length 80 - 150 mm
Product type

Screwdriver set

Range of use

Workshop

Downforce

Slot

Phillips

Material

Chrome moly vanadium steel

Material properties

tempered

matt chrome plating

Blade type

Hexagonal

Length

353 mm

DIN standard

DIN 5265

DIN ISO 2380

Screwdriver features

Multi-purpose tool grip

Width

44 mm

Height

237 mm

Dim

(L x W x H) 353 x 44 x 237 mm

Type

With a continuous hexagonal blade and solid steel cap

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 803974 Wiha 29138 Workshop Screwdriver set 5-piece Slot, Phillips

Description

Best suitable for screws in a wet or oily environment. Handle: Non-slip Wiha Micro Finish ® grip with reel-off protection. Blade made of high-quality chromium-vanadium-molybdenum steel, through-hardened, matt chrome-plated, Wiha ChromTop ® blade tip guarantees the highest dimensional stability. DIN 5265, DIN ISO 2380

Features

  • Best suitable for screwing in a damp or oily environment.

Scope of delivery

  • 1x Microfinish® screwdriver with a continuous hexagonal blade and solid steel cap 5.5 mm x 100 mm (29134)
  • 1x Microfinish® screwdriver with a continuous hexagonal blade and solid steel cap 6.5 mm x 125 mm (29135)
  • 1x Microfinish® screwdriver with a continuous hexagonal blade and solid steel cap 8.0 mm x 150 mm (29136)
  • 1x Microfinish® Phillips screwdriver with full-length hexagonal blade and solid steel cap PH1 x 80 mm (29149)
  • 1x Microfinish® Phillips screwdriver with full-length hexagonal blade and solid steel cap PH2 x 100 mm (29150)

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)