• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 321N 00849 Workshop Phillips screwdriver PH 3 Blade length: 150 mm DIN ISO 8764, DIN EN 60900

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Phillips screwdriver

Range of use

Workshop

Size

PH 3

Blade length

150 mm

Length

268 mm

Handle Ø

41 mm

Handle length

118 mm

Blade type

Round

Material

Chrome moly vanadium steel

Material properties

tempered

burnished

DIN standard

DIN ISO 8764

DIN EN 60900

Width

27.00 mm

Height

3.50 mm

Dim

(L x W x H) 268 x 27.00 x 3.50 mm

Weight

180.0000

Downforce

Phillips

Screwdriver features

Multi-purpose tool grip

EN standard

EN 60900

Material (details)

High-quality chromium-vanadium-molybdenum steel, hardened throughout, burnished.

Handle grip dimensions

(L x Ø) 150 x 41 mm

Standards

Manufactured gem

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 778241 Wiha 321N 00849 Workshop Phillips screwdriver PH 3 Blade length: 150 mm DIN ISO 8764, DIN EN 60900

Description

Individually tested protective insulation 1,000 V AC, VDE and GS tested. Blade: High quality chrome-vanadium-molybdenum steel, through hardened, black-finish. Insulation moulded directly onto blade. Handle: Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection. Standards: DIN ISO 8764. Manufactured acc. to IEC 60900:2012. Application: For all work on or around electrical components up to 1,000 V AC.

Features

  • Use: For working on live parts up to 1000 V AC. 000 V AC Ergonomic Wiha SoftFinish® multi-component grip with anti-rolloff protection. Blade: High quality chrome-vanadium-molybdenum steel, hardened throughout, burnished. Protective insulation sprayed directly on to the blade.
  • Standards: manufactured in accordance with IEC 60900:2012. DIN ISO 9655

Hints

This text is machine translated.

What kind of Phillips Keys are you looking for?

More interesting products

(*All information is plus legal VAT)