• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 32281 VDE Screwdriver set 2-piece Phillips

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

SoftFinish ® electric Xeno screwdriver set, 2 piece.

  • Unique Wiha grip size concept with optimal balance between force and control
  • With patented SoftFinish® handle design for hand and muscle-protecting work
  • Recommended by doctors and therapists of the AGR

Technical specifications

  • Handle diameter 30 - 36 mm
  • Blade length 80 - 100 mm
Product type

Screwdriver set

Range of use

VDE

Downforce

Phillips

Material

Chrome moly vanadium steel

Material properties

tempered

burnished

insulated

Length

280 mm

DIN standard

DIN EN 60900

Screwdriver features

Multi-purpose tool grip

Weight

202.0000

Width

110 mm

Height

50 mm

Dim

(L x W x H) 280 x 110 x 50 mm

EN standard

EN 60900

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 804253 Wiha 32281 VDE Screwdriver set 2-piece Phillips

Description

For working on live parts up to 1000 V AC. No slipping out and better torque transmission at plus-minus terminal screws, for example, in cabinets, fuse boxes and terminal strips. Ergonomic Wiha SoftFinish® multi-component grip with anti-rolloff protection. Blade made of high-quality chromium-vanadium-molybdenum steel, through-hardened, bronzed. Protective insulation sprayed directly on to the blade. IEC 60900:2004 certified.

Features

  • High quality chrome-vanadium molybdenum steel, hardened throughout, burnished.

Scope of delivery

  • 1x screwdriver SoftFinish® electric PlusMinus/Phillips SL/PH1 x 80 mm (30716)
  • 1x screwdriver SoftFinish® electric PlusMinus/Phillips SL/PH2 x 100 mm (30715)

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)