• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 32320 Workshop Kraft comb pliers 225 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Kraft comb pliers

Manufacturer part #

32320

Range of use

Workshop

Length

225 mm

Material

Tool steel

Material properties

C70

quenched and tempered

tempered

Edge hardness

64 HRC

Wire hardness (max.) medium wire

4.4 mm

Wire hardness (max.) hard wire

3 mm

Wire hardness piano wire (max.)

2.5 mm

Weight

370 g

Standards

DIN ISO 5746

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 283764 Wiha 32320 Workshop Kraft comb pliers 225 mm

Description

Standards: DIN ISO 5746. Head shape: Extra long cutting edge for flat and round cables. Design: OptiGrip - the newly designed gripping surface with 'triple-point support' ensures optimal hold of the workpiece while working. Particularly powerful leverage results in 40% less effort being required for cutting tasks compared with standard combination pliers. Cutting edges additionally inductively hardened to approx. 64 HRC, therefore also appropriate for cutting piano wire. The Wiha DynamicJoint® ensures optimal transmission of hand strength to the cutting edges. Material: High quality C 70 tool steel, specially tempered. Application: Power assisted general purpose pliers for gripping and holding as well as cutting wires and cables ranging in hardness from soft to extremely hard.

Features

  • Standards: DIN ISO 5746
  • Head shape: Extra long blades for flat and round cables
  • Design: opti-grip the newly designed grip surface with "three-point support" ensures a perfect grip when working. Particularly powerful leverage means 40% less manual force is required for cutting compared to standard combination pliers. Cutting edges induction-hardened to approx. 64 HRC and therefore also suitable for cutting piano wire. The Wiha DynamicJoint ensures optimal transmission of hand strength to the cutting edges
  • Material: High-quality tool steel, tempered
  • Application: Optimized leverage universal pliers for gripping and holding as well as cutting soft to extremely hard wires and cables.

Hints

This text is machine translated.

What kind of Combo Pliers are you looking for?