• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 32344 SMD tweezers 59 SA-ESD Rounded 117 mm

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

SMD tweezers Professional ESD

  • Yellow ESD symbol with a hand holding a triangle to indicate ESD-protected areas or equipment.

Technical specifications

  • IEC 61340-5-1; anti-static, anti-magnetic, acid-resistant
Product type

SMD tweezers

Tip shape

Rounded

Material

Chrome nickel stainless steel

Length

117 mm

Range of use

Electrical & precision engineering

Dim

(L x W x H) 117 x 13.00 x 1.50 mm

Weight

14 g

Jaw width

2 mm

Jaw tip width

2 mm

Material properties

alloyed

Width

13.00 mm

Tip size

13.00 mm

Type

59 SA-ESD

Height

1.50 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 287233 Wiha 32344 SMD tweezers 59 SA-ESD Rounded 117 mm

Description

Standards: IEC 61340-5-1. Tip form: Curved at a 35° angle with an approx. 2 mm wide tip, formed gripping end for 0.8 mm dia. Design: Smooth gripping surface, grooved gripping surface. Non-glare black coated, anti-static. Anti-magnetic and acid-resistant. Surface resistance 10^6 - 10^9 ohms. Material: Special alloyed, non-rusting, chromium-nickel stainless steel. Application: SMD special tweezers for gripping and holding horizontally-designed components.

Features

  • Standards: IEC 61340-5-1
  • Tip form: 35° angled, curved, with approx. 2 mm wide tip, molded grasping for Ø 0.8 mm
  • Design: Smooth gripping surfaces, geriefelte gripping surfaces. Anti-glare black coated and anti-static. Anti-magnetic and acid-resistant. Surface resistance 10^6 - 10^9 ohm
  • Material: Specially alloyed, stainless steel, chrome-nickel steel
  • Application: SMD special tweezers for gripping and holding horizontally arranged components.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.48*

What kind of Tweezers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)