• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 32349 Tweezers set 4-piece Pointed, Flat, wide, Rounded 250 cm

EAN:
Part number:
Item no:
1/5
Fast track dispatch on Fri 23 Oct

39 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD tweezer set 4 piece

  • For manual fitting of PCBs with SMD components or reworking tasks

Technical specifications

Product type

Tweezers set

Tip shape

Pointed

Flat, wide

Rounded

Type

Professional ESD

Length

250 cm

Dim

(L x W x H) 250 cm x 250 mm x 100 mm

Weight

1400 g

Width

250 mm

Tip size

250 mm

Height

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 804333 Wiha 32349 Tweezers set 4-piece Pointed, Flat, wide, Rounded 250 cm

Description

Hand assembly by printed circuit boards with SMD components or after work activities. Execution: ESD-tools manufactured according to IEC 61340-5-1. All tweezers are ESD-safe (antistatic) by means of a special ESD coating, acid-resistant, stainless steel and 100% anti-magnetic. Surface resistance 10^6 - 10^9 ohm. Contents: Universal tweezers, pointed shape, 130 mm (Series ZP 01 0 14) Pazisionspinzette, square-wide tip, 130 mm (Series ZP 07 1 14) SMD tweezers, area gripping surfaces, 120 mm (Series ZP25 2 14) SMD tweezers, gripping surface with radius, 117 mm (Series ZP 50 0 14) Case: no risk of electronic components through the use of ESD-safe materials. robust and space-saving metal box.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 99.48*

What kind of Tweezers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)