• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 38362 VDE Screwdriver set 6-piece Slot, Phillips

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 81.99
-27 %
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Screwdriver set SoftFinish® electric slimFix slotted, Phillips, PlusMinus/Pozidriv 6-piece. (38362)

  • Unique Wiha grip size concept with optimal balance between force and control
  • With patented SoftFinish® handle design for hand and muscle-protecting work
  • Recommended by doctors and therapists of the AGR
  • Each tool tested individually at 10,000 V AC and approved for 1,000 V AC
  • Wiha slim blades ensure good and protected access to deep-lying screws

Technical specifications

  • Handle diameter 23 - 36 mm
  • Blade width (details): Slot 0.6 - 1 mm
  • Blade length 80 - 125 mm
Product type

Screwdriver set

Range of use

VDE

Downforce

Slot

Phillips

Material

Chrome moly vanadium steel

Material properties

tempered

burnished

Length

237 mm

DIN standard

DIN EN 60900

Weight

601 g

Width

44 mm

Height

44 mm

Dim

(L x W x H) 237 x 44 x 44 mm

EN standard

EN 60900

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2559146 Wiha 38362 VDE Screwdriver set 6-piece Slot, Phillips

Description

During manual screwing the wrists and muscles are subject to a lot of stress. This is helped by the especially ergonomically shaped SoftFinish® screwdriver, which ensures optimum transmission of manual force. With the long, slim grip sizes, small screws can be tightened safely and quickly. For screwing in larger screws there are large handle sizes that can be used to apply higher torques. Moreover, the different grip sizes are adjusted to the equal size of the hand by screwdriver professionals. The roll protection and the screw symbol printed on the handle ensure efficient work. The protective insulation was integrated in the blade in Wiha slimTECHNOLOGY, specially designed for electrical applications, in order to enable up to 33% slimmer blades. Even deep-lying screw and spring elements can be achieved with ease. The insulated screwdrivers are subjected to a routine test according to the international standard IEC 60900 and enable a safe working in the area of conducting parts up to 1,000 V AC.

This text is machine translated.

Features

  • High quality chrome-vanadium molybdenum steel, hardened throughout, burnished.

Scope of delivery

  • 1x screwdriver SoftFinish® electric slimFix slot 3.5 mm x 100 mm (35446)
  • 1x screwdriver SoftFinish® electric slimFix slot 4.0 mm x 100 mm (35390)
  • 1x screwdriver SoftFinish® electric slimFix slot 5.5 mm x 125 mm (35391)
  • 1x screwdriver SoftFinish® electric slimFix Phillips PH1 x 80 mm (35393)
  • 1x screwdriver SoftFinish® electric slimFix Phillips PH2 x 100 mm (35394)
  • 1x screwdriver SoftFinish® electric slimFix PlusMinus/Pozidriv SL/PZ2 x 100 mm (36330)

More interesting products

(*All information is plus legal VAT)