1/3
Bit screwdriver
Workshop
1/4" (6.3 mm)
35 mm
146 mm
30 mm
111 mm
14.40 mm
2.80 mm
72.0000
DIN 3126
DIN ISO 1173
Multi-purpose tool grip
Quick-change chuck
(L x W x H) 146 x 14.40 x 2.80 mm
1 pc(s)
User & Safety Instructions 283653 Wiha 387SF 1/4"x35 Workshop Bit screwdriver 1/4" (6.3 mm) 35 mm DIN 3126, DIN ISO 1173
The necessary accessories are required to use the article as described.