• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha Workshop Bit screwdriver 1/4" (6.3 mm) 150 mm DIN 3126, DIN ISO 1173

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bit screwdriver

Range of use

Workshop

Drive

1/4" (6.3 mm)

Blade length

150 mm

Blade type

Hexagonal

Material

Chromium-vanadium steel

Material properties

glossy nickel plating

DIN standard

DIN 3126

DIN ISO 1173

Screwdriver features

Multi-purpose tool grip

T-grip

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 283667 Wiha Workshop Bit screwdriver 1/4" (6.3 mm) 150 mm DIN 3126, DIN ISO 1173

Description

Blade: Chrome-vanadium steel, through hardened, nickel-plated. Handle: Wiha ComfortGrip multi-component T-handle. Bit holder: Stainless steel with strong magnet. Suitable for: For bits according to DIN 3126, ISO 1173 style C 6.3. Application: For high torques. Extra: Two bit holders for 1/4" bits make this a universal tool. Bit holder on the side for particularly high torque.

Features

  • Blade made of chromium-vanadium steel, hardened throughout, nickel-plated
  • Handle: Wiha comfort grip multi-component cross-grip
  • Bit insert: made from stainless steel, with a strong permanent magnet
  • Output: For bits to DIN 3126, ISO 1173, Form C 6.3
  • Application: for high torque
  • Extra: two bit holder for 1/4" bits make this tool to a universal tool. Lateral bit holder for particularly high torques.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.