• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 01481 Workshop Bit screwdriver 150 mm DIN 3126, DIN ISO 1173

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit screwdriver

Range of use

Workshop

Blade length

150 mm

Blade type

Hexagonal

Material

Chromium-vanadium steel

Material properties

glossy nickel plating

Height

18.00 mm

DIN standard

DIN 3126

DIN ISO 1173

Screwdriver features

T-grip

Downforce

1/4" (6.3 mm)

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 283654 Wiha 01481 Workshop Bit screwdriver 150 mm DIN 3126, DIN ISO 1173

Description

Blade: Chrome-vanadium steel, through hardened, nickel-plated. Handle: Wiha Classic T-handle. Bit holder: Stainless steel with strong magnet. Suitable for: For bits according to DIN 3126, ISO 1173 style C 6.3. Application: For high torques.

Features

  • Blade made of chromium-vanadium steel, hardened throughout, nickel-plated
  • Handle: Wiha cross-grip Classic
  • Bit insert: made from stainless steel, with a strong permanent magnet
  • Output: For bits to DIN 3126, ISO 1173, Form C 6.3
  • Application: for high torques.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.98€ 29.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)