• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 41141 VDE Torx screwdriver Size (screwdriver) TR 10 Blade length: 100 mm

EAN:
Part number:
Item no:
Image similar
Fast track dispatch on Tue 27 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Torx screwdriver

Range of use

VDE

Size

TR 10

Blade length

100 mm

Length

204 mm

Handle Ø

23 mm

Handle length

104 mm

Blade type

Round

Width

150 mm

Height

50 mm

Dim

(L x W x H) 204 x 150 x 50 mm

Weight

36.67 g

Downforce

Star TH

Screwdriver features

Multi-purpose tool grip

EN standard

EN 60900

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1541250 Wiha 41141 VDE Torx screwdriver Size (screwdriver) TR 10 Blade length: 100 mm

Description

Easy and safe to deep-lying screws. Use: For working on live parts up to 1,000 V AC. Protects your health: with patented SoftFinish handle design for hand and muscle careful work. The AGR recommended by doctors and therapists!

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 79.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)