• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 41613 Hex bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Allen SW 5 25 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

310 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bit set T-bit 25 mm

  • 'Three Bits in Haltern: Red marked 'TY-Bit', yellow 'Y-Bit', blue 'T-Bit'. Different bit types for screw work.'
  • Diagram for Selecting the Correct Bit for Screws. Shows the correct screw position in three steps for identification.
  • Hexagonal stop sign without text, black symbol on a white background.

Technical specifications

  • T-bit concept
Product type

Hex bit

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Molybdenum vanadium steel

Material properties

tempered

Downforce

Allen

Content

5 pc(s)

Size

SW 5

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2233059 Wiha 41613 Hex bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Allen SW 5 25 mm

Description

Until now, there was no clarity in the bit purchase, which bits are suitable for which application. Wiha puts an end to the complexity between the machine used, the screw case and the large selection of different bits. Thanks to the revolutionary bit concept of Wiha, only the screw shape is decisive for selecting the right bit. This makes the T-bit ideal for screwing T-shaped screws with a 90° angle between the thread and the screw head. Thanks to the patented, extended torsion zone, the bit is also suitable for impact and impact screwdrivers and has a 120x longer service life compared to the Wiha standard bits. In addition, the colored bits can be found quickly and easily and can also be found in the dark with UV light thanks to the color jacket. This reduces the number of lost bits and saves the costs of new procurement.
Application:
Suitable for screwing screws in T-shape. Also suitable for impact and impact screwdrivers.

This text is machine translated.

Scope of delivery

  • 5-piece in box

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)