User & Safety Instructions 2481720 Wiha 43675 43675 ESD Phillips screwdriver PH 000 Blade length: 40 mm
Description
The challenge when working on electronic components is that they can be damaged even at the lowest voltages. This task can be mastered without any problem with the antistatic fine-screw drivers PicoFinish® ESD. Thanks to their long, slim handles and the quick-turn zone, the fine screwdrivers are ideal for precise and sensitive work on delicate workpieces. The ergonomic grip design with soft zone enables comfortable working. Sensitive and fast turning is supported with the smooth rotating cap. Furthermore, the imprinted screwdriver symbols on the rotating cap make it easier to select the correct screwdriver profile. The dissipative tool conducts electrostatic energy in a controlled and safe manner. The ESD fine screwdrivers are manufactured according to the international standard IEC 61340-5-1 and thus guarantee maximum protection of the electronic components. The screwdrivers have a surface resistance of 106 - 109 ohms.
This text is machine translated.
Features
Reduces your costs: Electrostatic dissipative tools protect electronic components from destruction
Simplifies the handling: Extra long rotating cap enables an optimal guiding
Increases your efficiency: Screwdriver handle size concept for an optimum balance between precision and control
Increases your precision: Sensitive working and controlled power transmission thanks to a slim grip with soft grip zone
Application: ideal for fine and delicate screwing work on electrostatic sensitive components
Description
The challenge when working on electronic components is that they can be damaged even at the lowest voltages. This task can be mastered without any problem with the antistatic fine-screw drivers PicoFinish® ESD. Thanks to their long, slim handles and the quick-turn zone, the fine screwdrivers are ideal for precise and sensitive work on delicate workpieces. The ergonomic grip design with soft zone enables comfortable working. Sensitive and fast turning is supported with the smooth rotating cap. Furthermore, the imprinted screwdriver symbols on the rotating cap make it easier to select the correct screwdriver profile. The dissipative tool conducts electrostatic energy in a controlled and safe manner. The ESD fine screwdrivers are manufactured according to the international standard IEC 61340-5-1 and thus guarantee maximum protection of the electronic components. The screwdrivers have a surface resistance of 106 - 109 ohms.
This text is machine translated.
Features
Reduces your costs: Electrostatic dissipative tools protect electronic components from destruction
Simplifies the handling: Extra long rotating cap enables an optimal guiding
Increases your efficiency: Screwdriver handle size concept for an optimum balance between precision and control
Increases your precision: Sensitive working and controlled power transmission thanks to a slim grip with soft grip zone
Application: ideal for fine and delicate screwing work on electrostatic sensitive components