• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 43690 ESD Socket wrench Allen

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wiha 43690 ESD Socket wrench Allen

  • Ideal for fine and filigree screwwork on electrostatically sensitive components
  • Electrostatic dissipative tools protect electronic components against destruction
  • Extra long rotary cap enables an optimum guide
  • Screwdriver grip size concept for an optimal balance between precision and control
  • Sensitive working and controlled power transmission thanks to a slim grip with soft grip zone

Technical specifications

Product type

Socket wrench

Range of use

ESD

Downforce

Allen

Size

5 mm

Blade length

60 mm

Handle Ø

18 mm

Length

162 mm

Weight

26 g

Width

17 mm

Height

17 mm

Dim

(L x W x H) 162 x 17 x 17 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2481730 Wiha 43690 ESD Socket wrench Allen

Description

The challenge when working on electronic components is that they can be damaged even at the lowest voltages. The electro-static conductive fine-screwdriver PicoFinish® ESD does this task without any problems. Thanks to their long, slim grips and the quick-turn zone, the Ideal fine screwdrivers are ideal for precise and sensitive work on delicate work pieces. The ergonomic grip design with soft zone enables comfortable working. Sensitive and fast turning is supported with the smooth-running rotating cap. The printed screwdriver symbols on the rotating cap make it easier to select the right screwdriver profile. The dissipative tool discharges electrostatic energy in a controlled and safe manner. The ESD fine screwdrivers are manufactured according to the international standard IEC 61340-5-1 and thus guarantee a maximum protection of the electronic components. The screwdrivers have a surface resistance of 106 - 109 ohms.

This text is machine translated.

Features

  • Reduces your costs: Electrostatic dissipative tools protect electronic components from destruction
  • Simplifies the handling: Extra long rotating cap enables an optimal guiding
  • Increases your efficiency: Screwdriver handle size concept for an optimum balance between precision and control
  • Increases your precision: Sensitive working and controlled power transmission thanks to a slim grip with soft grip zone
  • Application: ideal for fine and delicate screwing work on electrostatic sensitive components

Scope of delivery

  • 1x fine screwdriver PicoFinish ® ESD hex socket wrench 5.0 mm x 60 mm (43690)

More interesting products

(*All information is plus legal VAT)