• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 44685 Bit set 1/2" , 1/4" 395 mm

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 60 Parts)
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Technical specifications

Product type

Bit set

Downforce

1/2"

1/4"

Length

395 mm

Material

Chromium-vanadium steel

Width

280 mm

Height

44.5 mm

Dim

(L x W x H) 395 x 280 x 44.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2372938 Wiha 44685 Bit set 1/2" , 1/4" 395 mm

Description

Many different profiles are required for screwing and mounting work. The 60-piece Socket wrench set from Wiha offers the user a wide selection of the most common 1/4" and 1/2" socket wrench inserts in the sizes of 4 - 14 mm as well as 10 - 34 mm. Thus, the user gets each screw connection simply screwed or opened. 19 bits, a bit holder, two ratchet wrenches, four extensions and two cardan joints round off the set and enable the user a very extensive equipment for installation and assembly work. In addition, the ergonomically shaped SoftFinish® screwdriver with magnetic bit holder guarantees particularly hand-protecting screw connections. The enclosed ratchet wrench, in combination with the selection of plug-in keys, gives the user the necessary flexibility in the work application. When working with the ratchet wrench, the user has a short return angle thanks to the fine teeth with 72 teeth. The forward/reverse operation can be adjusted variably by means of the integrated changeover lever. In combination with the enclosed extensions, low-lying nuts and screws can be easily reached. The socket wrenches and extensions are locked mechanically. The change is made by pressing the release button. Made of high-quality chromium-vanadium steel, the socket wrench inserts stand for durability and robustness, not least thanks to their corrosion-resistant and easy-to-clean surface. Thanks to the L-Boxx in the Wiha design, all tools are safely and arranged in a flexible transport and maintenance system thanks to the robust design style they are up to the requirements of every professional user and thanks to the click mechanism they are easy to stack and transport. The non-slip surface helps to maintain strong grip even in oily or wet working situations.

This text is machine translated.

Scope of delivery

  • 1x L box
  • 1x 1/4" reversible ratchet wrench (44666)
  • 1x 1/2" reversible ratchet wrench (44709)
  • 1x socket wrench set 1/4" external hexagon 4 mm (44669)
  • 1x socket wrench set 1/4" hexagonal head 6 mm (44670)
  • 1x socket wrench set 1/4" external hexagon 5.5 mm (44671)1x
  • Socket wrench set 1/4" hexagonal head 6 mm (44672)
  • 1x socket wrench set 1/4" external hexagon 7 mm (44673)
  • 1x socket wrench set 1/4" external hexagon 8 mm (44674)
  • 1x socket wrench set 1/4" external hexagon 9 mm (44675)
  • 1x socket wrench set 1/4" external hexagon 10 mm (44676)
  • 1x socket wrench set 1/4" external hexagon 11 mm (44678)
  • 1x socket wrench set 1/4" external hexagon 12 mm (44679)
  • 1x socket wrench set 1/4" external hexagon 13 mm (44680)
  • 1x socket wrench set 1/4" external hexagonal head 14 mm (44681)
  • 1x socket wrench set 1/2" double hexagonal 10 mm (44715)
  • 1x socket wrench set 1/2" double hexagonal 11 mm (44716)
  • 1x socket wrench set 1/2" double hexagonal 12 mm (44717)
  • 1x socket wrench set 1/2" double hexagonal 13 mm (44718)
  • 1x socket wrench set 1/2" double hexagonal 14 mm (44719)
  • 1x socket wrench set 1/2" double hexagon 15 mm (44720)
  • 1x socket wrench set 1/2" double hexagonal 16 mm (44721)
  • 1x socket wrench set 1/2" double hexagonal 17 mm (44722)
  • 1x socket wrench set 1/2" double hexagonal 18 mm (44723)
  • 1x socket wrench set 1/2" double hexagonal 19 mm (44724)
  • 1x socket wrench set 1/2" double hexagonal 21 mm (44726)
  • 1x socket wrench set 1/2" double hexagonal 22 mm (44727)
  • 1x socket wrench set 1/2" double hexagonal 24 mm (44729)
  • 1x socket wrench set 1/2" double hexagonal 27 mm (44732)
  • 1x socket wrench set 1/2" double hexagonal 30 mm (44735)
  • 1x socket wrench set 1/2" double hexagonal 32 mm (44737)
  • 1x socket wrench set 1/2" double hexagonal 34 mm (44738)
  • 1x 1/4" extension for socket wrench inserts 75 mm (44667)
  • 1x 1/4" extension for socket wrench inserts 150 mm (44668)
  • 1x 1/2" extension for socket wrench inserts 150 mm (44711)
  • 1x 1/2" extension for socket wrench inserts 250 mm (44712)
  • 1x cardan joint with ball inner square, outer square 1/4" (44682)
  • 1x cardan joint with ball inner square, outer square 1/2" (44739)
  • 1x screwdriver with SoftFinish® magnetic 1/4" 125 mm (32160) bit holder
  • 1x Bit holder CentroFix Force mechanically lockable 1/4", magnetic (39133)
  • 1x bit standard 25 mm slot 1/4" 4.5 mm (01623)
  • 1x bit standard 25 mm slot 1/4" 5.5 mm (01624)
  • 1x bit standard 25 mm slot 1/4" 6.5 mm (01626)
  • 1x bit standard 25 mm Phillips 1/4" PH1 (01657)
  • 1x bit standard 25 mm Phillips 1/4" PH2 (01658)
  • 1x bit standard 25 mm Pozidriv 1/4" PZ1 (01688)
  • 1x bit standard 25 mm Pozidriv 1/4" PZ2 (01689)
  • 1x bit standard 25 mm Pozidriv 1/4" PZ3 (01690)
  • 1x Bit Standard 25 mm TORX® 1/4" T10 (01716)
  • 1x Bit Standard 25 mm TORX® 1/4" T15 (01717)
  • 1x Bit Standard 25 mm TORX® 1/4" T20 (01718)
  • 1x Bit Standard 25 mm TORX® 1/4" T25 (01719)
  • 1x Bit Standard 25 mm TORX® 1/4" T27 (01720)
  • 1x Bit Standard 25 mm TORX® 1/4" T30 (01721)
  • 1x Bit Standard 25 mm TORX® 1/4" T40 (01722)
  • 1x bit standard 25 mm hexagonal 1/4" 3 mm (01705)
  • 1x bit standard 25 mm hexagonal 1/4" 4 mm (01706)
  • 1x bit standard 25 mm hexagonal 1/4" (01707)
  • 1x bit standard 25 mm hexagonal 1/4" 6 mm (01708)
  • 1x tool shank square socket, inner hexagonal C6.3 1/4", 1/4" (01933).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 357.98*

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)