• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 44708 Joint socket set 280 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 22 Parts)
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Joint socket set

Length

280 mm

Material

Chromium-vanadium steel

Width

197 mm

Height

32 mm

Dim

(L x W x H) 280 x 197 x 32 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2372942 Wiha 44708 Joint socket set 280 mm

Description

Opening strongly tightened screws requires enormous effort. With the socket wrench inserts from Wiha the user gets every screw connection simply opened. With the set of the 18 most common 3/8" socket wrench inserts in the sizes of 6 - 24 mm, a ratchet wrench and three extensions the user is best equipped. The enclosed ratchet wrench, in combination with the selection of plug-in keys, gives the user the necessary flexibility in the work application. When working with the ratchet wrench, the user has a short return angle thanks to the fine teeth with 72 teeth. The forward/reverse operation can be adjusted variably by means of the integrated changeover lever. In combination with the enclosed extensions, low-lying nuts and screws can be easily reached. The socket wrenches and extensions are locked mechanically. The change is made by pressing the release button. Made of high-quality chromium-vanadium steel, the socket wrench inserts stand for durability and robustness, not least thanks to their corrosion-resistant and easy-to-clean surface. The entire set content is arranged and clearly stored in a foam insert, in which the quick finding of the suitable socket wrench is supported by markings.

This text is machine translated.

Scope of delivery

  • 1x Foam insert
  • 1x ratchet wrench for socket wrench 3/8" switchable (44686)
  • 1x socket wrench set 3/8" double hexagonal 6 mm (44690)
  • 1x socket wrench set 3/8" double hexagonal 7 mm (44691)
  • 1x socket wrench set 3/8" double hexagonal 8 mm (44692)
  • 1x socket wrench set 3/8" double hexagonal 9 mm (44693)
  • 1x socket wrench set 3/8" double hexagonal 10 mm (44694)
  • 1x socket wrench set 3/8" double hexagonal 11 mm (44695)
  • 1x socket wrench set 3/8" double hexagonal 12 mm (44696)
  • 1x socket wrench set 3/8" double hexagonal 13 mm (44697)
  • 1x socket wrench set 3/8" double hexagonal 14 mm (44698)
  • 1x socket wrench set 3/8" double hexagon 15 mm (44699)
  • 1x socket wrench set 3/8" double hexagonal 16 mm (44700)
  • 1x socket wrench set 3/8" double hexagonal 17 mm (44701)
  • 1x socket wrench set 3/8" double hexagonal 18 mm (44702)
  • 1x socket wrench set 3/8" double hexagonal 19 mm (44703)
  • 1x socket wrench set 3/8" double hexagonal 20 mm (44704)
  • 1x socket wrench set 3/8" double hexagonal 21 mm (44705)
  • 1x socket wrench set 3/8" double hexagonal 22 mm (44706)
  • 1x socket wrench set 3/8" double hexagonal 24 mm (44707)
  • 1x extension 3/8" for socket wrench inserts 75 mm (44687)
  • 1x extension 3/8" for socket wrench inserts 150 mm (44688)
  • 1x extension 3/8" for socket wrench inserts 250 mm (44689).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 130.97*

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)