User & Safety Instructions 2372939 Wiha 44740 Bit set 1/2" 395 mm
Description
Opening strongly tightened screws requires enormous effort. With the socket wrench inserts from Wiha the user gets every screw connection simply opened. With the set of 21 most common 1/2" socket wrench inserts in the sizes of 8 - 28 mm, a ratchet wrench and three extensions the user is best equipped. The enclosed ratchet wrench, in combination with the selection of plug-in keys, gives the user the necessary flexibility in the work application. When working with the ratchet wrench, the user has a short return angle thanks to the fine teeth with 72 teeth. The forward/reverse operation can be adjusted variably by means of the integrated changeover lever. In combination with the enclosed extensions, low-lying nuts and screws can be easily reached. The socket wrenches and extensions are locked mechanically. The change is made by pressing the release button. Made of high-quality chromium-vanadium steel, the socket wrench inserts stand for durability and robustness, not least thanks to their corrosion-resistant and easy-to-clean surface. The entire set content is arranged and clearly stored in a foam insert, in which the quick finding of the suitable socket wrench is supported by markings.
This text is machine translated.
Scope of delivery
1x Foam insert
1x 1/2" reversible ratchet wrench (44709)
1x socket wrench set 1/2" double hexagonal 8 mm (44713)
1x socket wrench set 1/2" double hexagonal 9 mm (44714)
1x socket wrench set 1/2" double hexagonal 10 mm (44715)
1x socket wrench set 1/2" double hexagonal 11 mm (44716)
1x socket wrench set 1/2" double hexagonal 12 mm (44717)
1x socket wrench set 1/2" double hexagonal 13 mm (44718)
1x socket wrench set 1/2" double hexagonal 14 mm (44719)
1x socket wrench set 1/2" double hexagon 15 mm (44720)
1x socket wrench set 1/2" double hexagonal 16 mm (44721)
1x socket wrench set 1/2" double hexagonal 17 mm (44722)
1x socket wrench set 1/2" double hexagonal 18 mm (44723)
1x socket wrench set 1/2" double hexagonal 19 mm (44724)
1x socket wrench set 1/2" double hexagonal 20 mm (44725)
1x socket wrench set 1/2" double hexagonal 21 mm (44726)
1x socket wrench set 1/2" double hexagonal 22 mm (44727)
1x socket wrench set 1/2" double hexagonal 23 mm (44728)
1x socket wrench set 1/2" double hexagonal 24 mm (44729)
1x socket wrench set 1/2" double hexagonal 25 mm (44730)
1x socket wrench set 1/2" double hexagonal 26 mm (44731)
1x socket wrench set 1/2" double hexagonal 27 mm (44732)
1x socket wrench set 1/2" double hexagonal 28 mm (44733)
1x 1/2" extension for socket wrench inserts 75 mm (44710)
1x 1/2" extension for socket wrench inserts 150 mm (44711)
1x 1/2" extension for socket wrench inserts 250 mm (44712).
Description
Opening strongly tightened screws requires enormous effort. With the socket wrench inserts from Wiha the user gets every screw connection simply opened. With the set of 21 most common 1/2" socket wrench inserts in the sizes of 8 - 28 mm, a ratchet wrench and three extensions the user is best equipped. The enclosed ratchet wrench, in combination with the selection of plug-in keys, gives the user the necessary flexibility in the work application. When working with the ratchet wrench, the user has a short return angle thanks to the fine teeth with 72 teeth. The forward/reverse operation can be adjusted variably by means of the integrated changeover lever. In combination with the enclosed extensions, low-lying nuts and screws can be easily reached. The socket wrenches and extensions are locked mechanically. The change is made by pressing the release button. Made of high-quality chromium-vanadium steel, the socket wrench inserts stand for durability and robustness, not least thanks to their corrosion-resistant and easy-to-clean surface. The entire set content is arranged and clearly stored in a foam insert, in which the quick finding of the suitable socket wrench is supported by markings.
This text is machine translated.
Scope of delivery
1x Foam insert
1x 1/2" reversible ratchet wrench (44709)
1x socket wrench set 1/2" double hexagonal 8 mm (44713)
1x socket wrench set 1/2" double hexagonal 9 mm (44714)
1x socket wrench set 1/2" double hexagonal 10 mm (44715)
1x socket wrench set 1/2" double hexagonal 11 mm (44716)
1x socket wrench set 1/2" double hexagonal 12 mm (44717)
1x socket wrench set 1/2" double hexagonal 13 mm (44718)
1x socket wrench set 1/2" double hexagonal 14 mm (44719)
1x socket wrench set 1/2" double hexagon 15 mm (44720)
1x socket wrench set 1/2" double hexagonal 16 mm (44721)
1x socket wrench set 1/2" double hexagonal 17 mm (44722)
1x socket wrench set 1/2" double hexagonal 18 mm (44723)
1x socket wrench set 1/2" double hexagonal 19 mm (44724)
1x socket wrench set 1/2" double hexagonal 20 mm (44725)
1x socket wrench set 1/2" double hexagonal 21 mm (44726)
1x socket wrench set 1/2" double hexagonal 22 mm (44727)
1x socket wrench set 1/2" double hexagonal 23 mm (44728)
1x socket wrench set 1/2" double hexagonal 24 mm (44729)
1x socket wrench set 1/2" double hexagonal 25 mm (44730)
1x socket wrench set 1/2" double hexagonal 26 mm (44731)
1x socket wrench set 1/2" double hexagonal 27 mm (44732)
1x socket wrench set 1/2" double hexagonal 28 mm (44733)
1x 1/2" extension for socket wrench inserts 75 mm (44710)
1x 1/2" extension for socket wrench inserts 150 mm (44711)
1x 1/2" extension for socket wrench inserts 250 mm (44712).