• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 530SF ZK6 SATZ 6tlg Workshop Screwdriver set 6-piece Slot, Pozidriv

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

SoftFinish ® slotted/Pozidriv Screwdriver Set, 6-piece.

  • Impact cap integrated in the handle allows you to hammer and chisel with a screwdriver
  • Unique Wiha grip size concept with optimal balance between force and control
  • With patented SoftFinish® handle design for hand and muscle-protecting work
  • Recommended by doctors and therapists of the AGR
  • Easy release of fixed screws thanks to hexagonal pliers
  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • 'Sun wheel symbol' in black and white design, consisting of a circle with crossed lines.

Technical specifications

  • Handle diameter 30 - 36 mm
  • Blade width (details): Slot 0.8 - 1.2 mm
  • Blade length 75 - 125 mm
Product type

Screwdriver set

Range of use

Workshop

Downforce

Slot

Pozidriv

Material

Chrome moly vanadium steel

Material properties

tempered

matt chrome plating

Blade type

Hexagonal

Length

353 mm

Screwdriver features

Multi-purpose tool grip

Width

50 mm

Height

237 mm

Dim

(L x W x H) 353 x 50 x 237 mm

Type

Mechanics

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 803966 Wiha 530SF ZK6 SATZ 6tlg Workshop Screwdriver set 6-piece Slot, Pozidriv

Description

Particularly suitable for dry and general applications. Ergonomic Wiha SoftFinish® multi-component grip with anti-rolloff protection. Blade made of high-quality chromium-vanadium-molybdenum steel, through-hardened, matt chrome-plated, Wiha ChromTop ® blade tip guarantees the highest dimensional stability. DIN 5265, DIN ISO 2380

Features

  • High quality chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated
  • Wiha ChromTop® blade tip guarantees highest degree of consistency.

Scope of delivery

  • 1x Soft Finish® screwdriver with a continuous hexagonal blade and solid steel cap 4.5 mm x 90 mm (03224)
  • 1x Soft Finish® screwdriver with a continuous hexagonal blade and solid steel cap 3.5 mm x 75 mm (03223)
  • 1x Soft Finish® screwdriver with a continuous hexagonal blade and solid steel cap 5.5 mm x 100 mm (03225)
  • 1x Soft Finish® screwdriver with a continuous hexagonal blade and solid steel cap 6.5 mm x 125 mm (03226)
  • 1x Soft Finish® Pozidriv screwdriver with a continuous hexagonal blade and a solid steel cap PZ1 x 80 mm (03245)
  • 1x SoftFinish® Pozidriv screwdriver with a continuous hexagonal blade and solid steel cap PZ2 x 100 mm (03246)

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)