User & Safety Instructions 2481741 Wiha ESD Screwdriver set 7-piece TORX
Description
The challenge when working on electronic components is that they can be damaged even at the lowest voltages. The electro-static conductive fine-screwdriver PicoFinish® ESD does this task without any problems. Thanks to their long, slim grips and the quick-turn zone, the Ideal fine screwdrivers are ideal for precise and sensitive work on delicate work pieces. The ergonomic grip design with soft zone enables comfortable working. Sensitive and fast turning is supported with the smooth-running rotating cap. The printed screwdriver symbols on the rotating cap make it easier to select the right screwdriver profile. The set contains 6 Pico Finish® fine screwdriver and a holder. With the latter, the fine screwdrivers can be stored properly in the workplace. The dissipative tool discharges electrostatic energy in a controlled and safe manner. The ESD fine screwdrivers are manufactured according to the international standard IEC 61340-5-1 and thus guarantee a maximum protection of the electronic components. The screwdrivers have a surface resistance of 106 - 109 ohms.
This text is machine translated.
Features
Simplifies your work: With practical plastic holder for hanging or placing
Increases your efficiency: Screwdriver handle size concept for an optimum balance between precision and control
Reduces your costs: Electrostatic dissipative tools protect electronic components from destruction
Increases your precision: Sensitive working and controlled power transmission thanks to a slim grip with soft grip zone
Simplifies the handling: Extra long rotating cap enables an optimal guiding
Application: ideal for fine and delicate screwing work on electrostatic sensitive components
Scope of delivery
1x fine screwdriver PicoFinish ESD TORX ® T5 x 40 mm (43698)
1x fine screwdriver PicoFinish ESD TORX T6 x 40 mm (43699)
1x fine screwdriver PicoFinish ® ESD TORX ® T7 x 40 mm (43700)
1x fine screwdriver PicoFinish ESD TORX T8 x 40 mm (43701)
1x fine screwdriver PicoFinish ESD TORX T10 x 50 mm (43703)
1x fine screwdriver PicoFinish ESD TORX T15 x 60 mm (43704)
1x holder
Description
The challenge when working on electronic components is that they can be damaged even at the lowest voltages. The electro-static conductive fine-screwdriver PicoFinish® ESD does this task without any problems. Thanks to their long, slim grips and the quick-turn zone, the Ideal fine screwdrivers are ideal for precise and sensitive work on delicate work pieces. The ergonomic grip design with soft zone enables comfortable working. Sensitive and fast turning is supported with the smooth-running rotating cap. The printed screwdriver symbols on the rotating cap make it easier to select the right screwdriver profile. The set contains 6 Pico Finish® fine screwdriver and a holder. With the latter, the fine screwdrivers can be stored properly in the workplace. The dissipative tool discharges electrostatic energy in a controlled and safe manner. The ESD fine screwdrivers are manufactured according to the international standard IEC 61340-5-1 and thus guarantee a maximum protection of the electronic components. The screwdrivers have a surface resistance of 106 - 109 ohms.
This text is machine translated.
Features
Simplifies your work: With practical plastic holder for hanging or placing
Increases your efficiency: Screwdriver handle size concept for an optimum balance between precision and control
Reduces your costs: Electrostatic dissipative tools protect electronic components from destruction
Increases your precision: Sensitive working and controlled power transmission thanks to a slim grip with soft grip zone
Simplifies the handling: Extra long rotating cap enables an optimal guiding
Application: ideal for fine and delicate screwing work on electrostatic sensitive components
Scope of delivery
1x fine screwdriver PicoFinish ESD TORX ® T5 x 40 mm (43698)
1x fine screwdriver PicoFinish ESD TORX T6 x 40 mm (43699)
1x fine screwdriver PicoFinish ® ESD TORX ® T7 x 40 mm (43700)
1x fine screwdriver PicoFinish ESD TORX T8 x 40 mm (43701)
1x fine screwdriver PicoFinish ESD TORX T10 x 50 mm (43703)
1x fine screwdriver PicoFinish ESD TORX T15 x 60 mm (43704)
1x holder
What kind of Screwdriver sets are you looking for?