• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha LiftUp 25 Workshop Screwdriver set 12-piece Allen, Hex head, Phillips, Pozidriv, Slot, TORX

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Wiha LiftUp 25 Workshop Screwdriver set 12-piece Allen, Hex head, Phillips, Pozidriv, Slot, TORX

  • Large grip - Maximum Power
  • Clear and simple removal
  • Magnetic bit intake
  • Numerous uses
  • Practical bit storage in the grip
  • The alternative to a set of screwdrivers
  • Ideal for screwing in mobile use

Technical specifications

  • Blade width (details): Slot 5.5 mm
Product type

Screwdriver set

Range of use

Workshop

Downforce

Allen

Hex head

Phillips

Pozidriv

Slot

TORX

Blade width

5.5 mm

Blade length

25 mm

Length

342 mm

DIN standard

DIN 3126-C 6,3

DIN ISO 1173

DIN ISO 2380-1

Weight

1235 g

Width

39 mm

Height

130 mm

Dim

(L x W x H) 342 x 39 x 130 mm

Type

Mechanics

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2645234 Wiha LiftUp 25 Workshop Screwdriver set 12-piece Allen, Hex head, Phillips, Pozidriv, Slot, TORX

Description

It is often the case that a screwdriver with a specific profile is required for mobile use, which the manual does not have to hand at the moment. The Wiha screwdriver with bit magazine LiftUp 25 gives an end to this, because with just one tool you have 12 different drivers at hand anytime and anywhere. Thus, the LiftUp replaces a complete screwdriver set. At the touch of a button the bit magazine travels out at the end of the handle and releases the 25 mm bits with 1/4" drive for removal. The standard bits included can be used for both manual and machine operation. The ergonomically shaped two-component handle ensures optimal power transmission and highest torque values thanks to its large volume. You can remove particularly easily from the hand by inserting or releasing screws.

This text is machine translated.

Scope of delivery

  • 1x bit standard 25 mm slot 1/4" C6.3 5.5 mm (01624)
  • 1x bit standard 25 mm Phillips 1/4" C6.3 PH2 (01658)
  • 1x bit standard 25 mm Pozidriv 1/4" C6.3 PZ1 (01688)
  • 1x bit standard 25 mm Pozidriv 1/4" C6.3 PZ2 (01689)
  • 1x bit standard 25 mm Pozidriv 1/4" C6.3 PZ3 (01690)
  • 1x bit standard 25 mm TORX® 1/4" C6.3 T15 (01717)
  • 1x bit standard 25 mm TORX® 1/4" C6.3 T20 (01718)
  • 1x bit standard 25 mm TORX® 1/4" C6.3 T25 (01719)
  • 1x bit standard 25 mm TORX® 1/4" C6.3 T30 (01721)
  • 1x bit standard 25 mm hexagonal 1/4" C6.3 3.0 mm (01705)
  • 1x bit standard 25 mm hexagonal 1/4" C6.3 4.0 mm (01706)
  • 1x bit standard 25 mm hexagonal 1/4" C6.3 5.0 mm (01707)

More interesting products

(*All information is plus legal VAT)