• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha LiftUp 25 Workshop Screwdriver set 12-piece Slot, Phillips, Pozidriv, TORX

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wiha LiftUp 25 Workshop Screwdriver set 12-piece Slot, Phillips, Pozidriv, TORX

  • Large grip - Maximum Power
  • Standard bits are also suitable for machine operation
  • No risk of injury, all bits securely stowed in the inside of the grip
  • The alternative to a set of screwdrivers
  • Ideal for screwing in mobile use

Technical specifications

  • Blade width (details): Slot 4.5 mm/6.5 mm
Product type

Screwdriver set

Range of use

Workshop

Downforce

Slot

Phillips

Pozidriv

TORX

Blade width

4.5 mm

6.5 mm

Blade length

25 mm

Length

342 mm

DIN standard

DIN 3126-C 6,3

DIN ISO 1173

DIN ISO 2380-1

Weight

248 g

Width

56 mm

Height

130 mm

Dim

(L x W x H) 342 x 56 x 130 mm

Type

Mechanics

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2645233 Wiha LiftUp 25 Workshop Screwdriver set 12-piece Slot, Phillips, Pozidriv, TORX

Description

It is often the case that a screwdriver with a specific profile is required for mobile use, which the manual does not have to hand at the moment. The Wiha screwdriver with bit magazine LiftUp 25 gives an end to this, because with just one tool you have 12 different drivers at hand anytime and anywhere. Thus, the LiftUp replaces a complete screwdriver set. At the touch of a button the bit magazine travels out at the end of the handle and releases the 25 mm bits with 1/4" drive for removal. The standard bits included can be used for both manual and machine operation. The ergonomically shaped two-component handle ensures optimal power transmission and highest torque values thanks to its large volume. You can remove particularly easily from the hand by inserting or releasing screws.

This text is machine translated.

Scope of delivery

  • 1x bit standard 25 mm slot 1/4" C6.3 4.5 mm (01623)
  • 1x bit standard 25 mm slot 1/4" C6.3 6.5 mm (01626)
  • 1x bit standard 25 mm Phillips 1/4" C6.3 PH1 (01657)
  • 1x bit standard 25 mm Phillips 1/4" C6.3 PH2 (01658)
  • 1x bit standard 25 mm Phillips 1/4" C6.3 PH3 (01659)
  • 1x bit standard 25 mm Pozidriv 1/4" C6.3 PZ1 (01688)
  • 1x bit standard 25 mm Pozidriv 1/4" C6.3 PZ2 (01689)
  • 1x bit standard 25 mm Pozidriv 1/4" C6.3 PZ3 (01690)
  • 1x bit standard 25 mm TORX® 1/4" C6.3 T15 (01717)
  • 1x bit standard 25 mm TORX® 1/4" C6.3 T20 (01718)
  • 1x bit standard 25 mm TORX® 1/4" C6.3 T25 (01719)
  • 1x bit standard 25 mm TORX® 1/4" C6.3 T30 (01721)

More interesting products

(*All information is plus legal VAT)