• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha MagicSpring 362R K6 SO Workshop Screwdriver set 6-piece Star socket

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SoftFinish ® TORX ® Magic Spring ® screwdriver set, 6-piece.

  • Unique Wiha grip size concept with optimal balance between force and control
  • With patented SoftFinish® handle design for hand and muscle-protecting work
  • Recommended by doctors and therapists of the AGR
  • Wiha MagicSpring® holding function holds all Torx® screws firmly without a magnet

Technical specifications

  • Handle diameter 30 - 41 mm
  • Blade length 80 - 130 mm
Product type

Screwdriver set

Range of use

Workshop

Downforce

Star socket

Material

Chrome moly vanadium steel

Material properties

tempered

matt chrome plating

Blade type

Round

Length

353 mm

Screwdriver features

Multi-purpose tool grip

Weight

689.0000

Width

52 mm

Height

237 mm

Dim

(L x W x H) 353 x 52 x 237 mm

Type

Mechanics

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 803969 Wiha MagicSpring 362R K6 SO Workshop Screwdriver set 6-piece Star socket

Description

For the positioning and tightening torx screws in hard to reach places. Ergonomic Wiha SoftFinish® multi-component grip with anti-rolloff protection. Blade made of high-quality chromium-vanadium-molybdenum steel, through-hardened, matt chrome-plated, Wiha ChromTop ® blade tip guarantees the highest dimensional stability.

Features

  • High quality chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated
  • Wiha ChromTop® blade tip guarantees highest degree of consistency.

Scope of delivery

  • 1x Soft Finish® TORX® MagicSpring® screwdriver with T10 x 80 mm round blade (27740)
  • 1x Soft Finish® TORX® MagicSpring® screwdriver with T15 x 80 mm round blade (27741)
  • 1x Soft Finish® TORX® MagicSpring® screwdriver with T20 x 100 mm round blade (27742)
  • 1x screwdriver SoftFinish® TORX® MagicSpring® with round blade T25 x 100 mm (27743)
  • 1x Soft Finish® TORX® MagicSpring® screwdriver with round blade T30 x 115 mm (27744)
  • 1x Soft Finish® TORX® MagicSpring® screwdriver with T40 x 130 mm round blade (27745)

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)