• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha SB-Bit 7012 TiN 1/4" (6.3 mm)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Philips bit

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Chromium-vanadium steel

Material properties

TiN

tempered

Downforce

Pozidriv

Content

1 pc(s)

Shape

C 6.3

Features

Torsion area

Size

PZ 3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 778687 Wiha SB-Bit 7012 TiN 1/4" (6.3 mm)

Description

Extra: easily recognizable content by large icons. · Packaging: plastic box, reusable, and dust repellent.

Features

  • Extra: easily recognizable content by large icons.
  • Packaging: plastic box, reusable, and dust repellent.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.