• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha Slim Vario® electric Screwdriver set 14-piece Slot, Hex head

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Screw driver and socket wrench set 1/4" slimVario® electric mixed 14-piece. Incl. folding bag (43467)

  • All tools are stored securely and arranged in a robust and clear pocket
  • Fully insulated socket wrenches reduce the risk of short circuits
  • Each tool tested individually at 10,000 V AC and approved for 1,000 V AC
  • Wiha slimBits ensure good and protected access to deep-lying screws

Technical specifications

Product type

Screwdriver set

Downforce

Slot

Hex head

Blade length

75 mm

Length

245 mm

Weight

0.529 kg

Width

45 mm

Height

225 mm

Dim

(L x W x H) 245 x 45 x 225 mm

Type

VDE

Factory colour

Multi-colour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2108403 Wiha Slim Vario® electric Screwdriver set 14-piece Slot, Hex head

Description

Many different screw profiles are required for working at different places of use such as on control cabinets and electrical equipment. The 14-piece Set covers with its selection of socket wrench inserts and the two slimBits the most common screw connections and is therefore very flexible to use. The electrician's tools can be securely stowed and arranged in a robust folding bag and are perfectly suited for mobile use. Thanks to the Wiha slimTECHNOLOGY, the included slimBits can easily reach even deep-lying screw and spring elements with their blades slimmer up to 33%. The 1/4" socket wrench inserts can be used in combination with speedE® and slimVario® handles for tightening and loosening hexagon screws. In a confined working environment especially, the fully insulated tools prevent short-circuits if two conductors are contacted unintentionally. Each tool in the set has been subjected to a routine test according to the international standard IEC 60900 and enables a safe working in the area of conducting parts up to 1,000 V AC.

This text is machine translated.

Features

  • Tested to IEC 60900 standard.

Scope of delivery

  • 1x screwdriver with bit holder SoftFinish® slimVario® electric
  • 1x extension slimVario® electric for slimBits 6.0 mm x 69.5 mm (43292)
  • 1x adapter slimVario® electric for 1/4" socket wrench 59 mm (43139)
  • 1x bit slimBit electric slot 3.5 mm x 75 mm (41159)
  • 1x bit slimBit electric slot 5.5 mm x 75 mm (34581)
  • 1x socket wrench insert insulated 1/4" hex 5.0 mm x 42 mm (43089)
  • 1x socket wrench insert insulated 1/4" hex 5.5 mm x 42 mm (43090)
  • 1x socket wrench insert insulated 1/4" hex 6.0 mm x 42 mm (43091)
  • 1x socket wrench insert insulated 1/4" hex 7.0 mm x 42 mm (43092)
  • 1x socket wrench insert insulated 1/4" hex 8.0 mm x 42 mm (43093)
  • 1x socket wrench insert insulated 1/4" hex 10.0 mm x 42 mm (43095)
  • 1x socket wrench insert insulated 1/4" hex 11.0 mm x 42 mm (43096)
  • 1x socket wrench insert insulated 1/4" hex 13.0 mm x 42 mm (43098)
  • 1x foldaway bag

More interesting products

(*All information is plus legal VAT)