• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha Stubby Workshop Bit screwdriver 7-piece Slot, Phillips, Pozidriv, TORX, Allen

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wiha Stubby Workshop Bit screwdriver 7-piece Slot, Phillips, Pozidriv, TORX, Allen

  • Ideal for mobile use in cramped work environments
  • Perfect for bottlenecks
  • Compact and space-saving
  • 7 double bits = 14 profiles
  • Practical bit storage in the grip

Technical specifications

  • Blade width (details): Slot/slot 4 mm/6 mm
Product type

Bit screwdriver

Range of use

Workshop

Downforce

Slot

Phillips

Pozidriv

TORX

Allen

Blade width

4 mm

6 mm

Blade length

30 mm

Length

112 mm

Weight

112 g

Width

40 mm

Height

110 mm

Dim

(L x W x H) 112 x 40 x 110 mm

Type

Mechanics

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2645244 Wiha Stubby Workshop Bit screwdriver 7-piece Slot, Phillips, Pozidriv, TORX, Allen

Description

In cramped work environments, craftsmen need short and handy screwdrivers, which still enables a high level of force transmission. The short-screwdriver Stubby with double bits is the ideal solution for this application. Thanks to a total length of 85 mm, it is perfectly suitable for working on bottlenecks. The screwdriver is fitted with a bit magazine in the handle, which contains double bits with the common screw profiles. The appropriate bit can be selected quickly and easily and removed from the handle. As such, the craftsman is best equipped for all common screw fittings in mobile use.

This text is machine translated.

Scope of delivery

  • 1x double bit, flat-tip/slot 4.0/6.0
  • 1x double bit, Phillips/Phillips PH1/PH2
  • 1x double bit, Pozidriv/Pozidriv PZ1/PZ2
  • 1x Double bit, Inner hexagon/Inner hexagon 3.0/4.0
  • 1x Double bit, Inner hexagon/Inner hexagon 5.0/6.0
  • 1x double bit, TORX®/TORX® T10/T15
  • 1x double bit, TORX®/TORX® T20/T25

More interesting products

(*All information is plus legal VAT)