• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha TorqueVario®-S VDE VDE Torque screwdriver 2 - 7 Nm DIN EN 60900, DIN EN ISO 6789, DIN EN 26789

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

11 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Torque screwdriver TorqueVario®-S electric variable adjustable torque limitation 2 - 7 (26627)

  • The only VDE torque screwdriver worldwide
  • Controlled tightening of electrical screw connections with slimBits
  • Unrestricted access thanks to slimTECHNOLOGY
  • VDE and GS-tested
  • The image shows the GS mark for 'tested safety', the VDE certificate for electrical safety standards in Germany.

Technical specifications

  • Handle (L x diam.): 142 x 41 mm
Product type

Torque screwdriver

Blade diameter

3.8 mm

Range of use

VDE

Drive

6 mm

Torque (min.)

2 Nm

Torque (max.)

7 Nm

Tolerance ±

6 %

Length

50 mm

Handle Ø

41 mm

Handle length

142 mm

Width

50 mm

Height

190 mm

Weight

352 g

DIN standard

DIN EN 60900

DIN EN ISO 6789

DIN EN 26789

Screwdriver features

Multi-purpose tool grip

adjustable

EN standard

EN 60900

EN ISO 6789

EN 26789

ASME B107.14M

Max. torque

2.0 - 8.0 Nm

Standards

Manufactured in accordance with IEC 60900:2004 EN ISO 6789, BS EN 26789, ASME B107.14M

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 825194 Wiha TorqueVario®-S VDE VDE Torque screwdriver 2 - 7 Nm DIN EN 60900, DIN EN ISO 6789, DIN EN 26789

Description

Handle: Torque infinitely adjustable with Torque-Setter setting tool (also supplied). Ergonomic multi-component handle, insulation up to 1,000 V AC, GS mark. Handle sizes proportioned to optimise torque setting. Audible and perceptible click when the pre-set torque has been attained.

Standards: Manufactured acc. to IEC 60900:2004. EN ISO 6798, BS EN 26789, ASME B107.14M.

Accuracy: ±6%, traceable to national standards.

Holder: slimTorque VDE bit holder (included in delivery) for 6 mm slimBits.

Application: For controlled fastening on live parts up to 1,000 V AC, for use only in combination with a slimTorque VDE bit holder for 6 mm slimBits.

Extra: Delivered in practical plastic box, incl. factory calibration certificate.

Features

  • Torque-setter adjusting tool
  • Ergonomic multi-component handle
  • Protective isolation 1000 V AC
  • Click signal given upon reaching the set torque value.

Scope of delivery

  • TorqueVario® S VDE torque grip
  • Adjusting tool
  • Bit holder
  • Plastic box
  • Factory test report.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 186.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)