• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 35870 VDE Hex head Interchangeable bit 6 mm 6 mm 170 mm Compatible with Wiha Torque

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SLIMTORQUE VDE bit holder

  • For Wiha VDE torque screwdrivers
  • A black hexagon with white borders on a white background.
  • The image shows the GS mark for 'tested safety', the VDE certificate for electrical safety standards in Germany.

Technical specifications

Product type

Interchangeable bit

Range of use

VDE

Downforce

Hex head

Size

6 mm

Spanner size

6 mm

Blade length

170 mm

Length

170 mm

Blade Ø

3.8 mm

Material

Chrome moly vanadium steel

Material properties

tempered

burnished

Height

10 mm

Width

35 mm

Screwdriver features

insulated

Compatible with

Wiha Torque

Dim

(L x W x H) 170 x 35 x 10 mm

Standards

Manufactured in accordance with IEC 60900:2004

UKCA

yes

DIN standard

DIN EN 60900

EN standard

EN 60900

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 825189 Wiha 35870 VDE Hex head Interchangeable bit 6 mm 6 mm 170 mm Compatible with Wiha Torque

Description

To use Wiha Wiha VDE 6 mm slimBits with torque screwdrivers.

Features

  • Blade: High quality chrome-vanadium-molybdenum steel, hardened throughout, burnished.
  • Protective insulation sprayed directly onto the blade
  • Bit holder: ClicFix quick release holder locks bits securely
  • Only for 6 mm slimBits.

Hints

Not for use with C 6.3 and E 6.3 bits.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 176.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)