• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha VDE Slotted screwdriver Blade width: 4.5 mm Blade length: 200 mm DIN ISO 2380, DIN EN 60900

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Slotted screwdriver

Range of use

VDE

Blade width

4.5 mm

Blade thickness

1 mm

Blade length

200 mm

Length

311 mm

Handle Ø

30 mm

Handle length

111 mm

Blade type

Round

Material

Chrome moly vanadium steel

Material properties

tempered

burnished

DIN standard

DIN ISO 2380

DIN EN 60900

Weight

0.0666 kg

Downforce

Slot

Screwdriver features

Multi-purpose tool grip

EN standard

EN 60900

Material (details)

High-quality chromium-vanadium-molybdenum steel, hardened throughout, burnished.

Handle grip dimensions

(L x Ø) 200 x 30 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 778229 Wiha VDE Slotted screwdriver Blade width: 4.5 mm Blade length: 200 mm DIN ISO 2380, DIN EN 60900

Description

Individually tested protective insulation 1,000 V AC, VDE and GS tested. Blade: High quality chrome-vanadium-molybdenum steel, through hardened, black-finish. Insulation moulded directly onto blade. Handle: Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection. Standards: DIN ISO 2380. Manufactured acc. to IEC 60900:2012. Application: For all work on or around electrical components up to 1,000 V AC.

Features

  • Use: For working on live parts up to 1000 V AC. 000 V AC Ergonomic Wiha SoftFinish® multi-component grip with anti-rolloff protection. Blade: High quality chrome-vanadium-molybdenum steel, hardened throughout, burnished. Protective insulation sprayed directly on to the blade.
  • Standards: DIN ISO 2380. Manufactured in accordance with IEC 60900:2012.

Hints

This text is machine translated.